
SPDT snap-action switch featuring a long hinge lever and quick connect termination. Rated for 16A at 250VAC/250VDC, with silver contacts and a 372.85VA rating. Offers a 0.69N operating force, 0.08-inch differential travel, and 0.079-inch overtravel. Designed for chassis mounting via screws, this switch boasts electrical and mechanical life cycles of 100,000 and 10,000,000 respectively. Operating temperature range spans from -25°C to 105°C, with IP40 protection.
Checking distributor stock and pricing after the page loads.
| Contact Material | Silver |
| Current Rating | 10A |
| Differential Travel | 0.08inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.69N |
| Operating Position | 0.6inch |
| Orientation | Straight |
| Overtravel | 0.079inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.354inch |
| Ratings | IP40 |
| Series | D3V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
