Miniature basic switch featuring silver contacts and a 10A current rating. This SPST, On-Mom switch offers a 250V AC/DC voltage rating and a 30V DC rated voltage. Designed for chassis mounting with solder termination, it boasts a mechanical life of 10,000,000 cycles and an electrical life of 100,000 cycles. Operating force is 0.69N, with differential travel at 0.08 inches and overtravel at 0.079 inches. Operating temperature range is -25°C to 105°C, with an IP40 rating.
Checking distributor stock and pricing after the page loads.
| Contact Material | Silver |
| Current Rating | 10A |
| Differential Travel | 0.08inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 0.69N |
| Operating Position | 0.6inch |
| Orientation | Straight |
| Overtravel | 0.079inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.354inch |
| Ratings | IP40 |
| Series | D3V |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
