
Miniature basic switch featuring SPST, Off-Mom switch function and quick connect termination. Rated for 10A at 250V AC and 30V DC, with silver contact material. Offers a differential travel of 0.031 inches and overtravel of 0.062 inches, with an operating force of 1.23N at an operating position of 0.738 inches. Operates within a temperature range of -25°C to 105°C, boasting electrical and mechanical life cycles of 100,000 and 10,000,000 respectively. Chassis mountable with screw terminals, this straight-oriented switch is IP40 rated.
Checking distributor stock and pricing after the page loads.
| Contact Material | Silver |
| Current Rating | 10A |
| Differential Travel | 0.031inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 105°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 1.23N |
| Operating Position | 0.738inch |
| Orientation | Straight |
| Overtravel | 0.062inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.157inch |
| Ratings | IP40 |
| Series | D3V |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
