
Miniature basic switch featuring a Silver contact material and a 10A current rating. This SPDT switch offers a 250V AC/DC voltage rating with a 30V DC rated voltage. Designed for chassis mount with screw terminals, it boasts an operating force of 0.74N and a differential travel of 0.118 inches. Rated for 100,000 electrical cycles and 10,000,000 mechanical cycles, it operates within a temperature range of -25°C to 105°C and is IP40 rated.
Omron D3V-16G4K-1C25-K technical specifications.
| Contact Material | Silver |
| Current Rating | 10A |
| Differential Travel | 0.118inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 105°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.74N |
| Operating Position | 0.738inch |
| Orientation | Straight |
| Overtravel | 0.06inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.315inch |
| Ratings | IP40 |
| Series | D3V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron D3V-16G4K-1C25-K to view detailed technical specifications.
No datasheet is available for this part.
