
Miniature basic switch featuring SPST (Single Pole Single Throw) configuration with an On-Mom function. Rated for 10A at 250V AC and 30V DC, this switch boasts a silver contact material for reliable performance. Designed for chassis mounting via screw or solder termination, it offers a mechanical life of 10,000,000 cycles and an electrical life of 100,000 cycles. Operating within a temperature range of -25°C to 105°C, it provides a precise operating force of 1.23N and is rated IP40.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron D3V-16G4M-2A5-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Silver |
| Current Rating | 10A |
| Differential Travel | 0.031inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 1.23N |
| Operating Position | 0.738inch |
| Orientation | Straight |
| Overtravel | 0.062inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.157inch |
| Ratings | IP40 |
| Series | D3V |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D3V-16G4M-2A5-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
