
SPDT miniature basic switch featuring a 10A current rating and a maximum 16A rating. Offers a 250V AC/DC voltage rating with a 30V DC rated voltage. Constructed with silver contacts and stainless steel, resin, or polyacetal actuators, this switch boasts an electrical life of 100,000 cycles and a mechanical life of 10,000,000 cycles. Designed for panel or chassis mounting with quick connect termination, it operates within a temperature range of -25°C to 105°C and has an IP40 rating.
Omron D3V-16G5-1C25-K technical specifications.
| Actuator Material | Stainless Steel, Resin, Polyacetal |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 10.3mm |
| Differential Travel | 0.02inch |
| Electrical Life | 100000Cycles |
| Length | 37.8mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 2.35N |
| Operating Position | 0.815inch |
| Orientation | Straight |
| Overtravel | 0.031inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.063inch |
| Radiation Hardening | No |
| Ratings | IP40 |
| Series | D3V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Omron D3V-16G5-1C25-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
