
Miniature basic switch featuring silver contacts and a 10A current rating. This SPST switch offers a 250V AC/DC maximum voltage rating and a 30V DC rated voltage. Designed for chassis mounting with screw or solder termination, it boasts a mechanical life of 10,000,000 cycles and an electrical life of 100,000 cycles. Operating force is 2.35N, with differential travel at 0.02 inches and overtravel at 0.031 inches. Operating temperature range spans from -25°C to 105°C, with an IP40 rating.
Omron D3V-16G5M-2A5-K technical specifications.
| Contact Material | Silver |
| Current Rating | 10A |
| Differential Travel | 0.02inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 105°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 2.35N |
| Operating Position | 0.815inch |
| Orientation | Straight |
| Overtravel | 0.031inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.063inch |
| Ratings | IP40 |
| Series | D3V |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D3V-16G5M-2A5-K to view detailed technical specifications.
No datasheet is available for this part.
