SPDT snap action switch featuring a 16A contact current rating and 250V AC/DC voltage rating. Designed with a roller lever actuator and quick connect termination, this switch offers a 1.23N operating force. It boasts an electrical life of 100,000 cycles and a mechanical life of 10,000,000 cycles, with a temperature range of -25°C to 105°C. Approved by UL and CSA, this lead-free component is suitable for chassis mounting and screw installation, with IP40 and IP00 ratings.
Omron D3V-16G6-1C25-K technical specifications.
| Actuator Type | ROLLER LEVER |
| Approvals | UL, CSA |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Current Rating | 16A |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Number of Poles | 1 |
| Operating Force | 1.23N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Ratings | IP40, IP00 |
| Series | D3V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron D3V-16G6-1C25-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
