
SPDT snap action switch with a 16A current rating and 250V AC/DC voltage rating. Features a roller lever actuator, silver contacts, and quick connect termination. Offers a mechanical life of 10,000,000 cycles and an electrical life of 100,000 cycles. Designed for panel or chassis mounting with screw terminals, operating between -25°C and 105°C.
Omron D3V-16G6M-1C25-K technical specifications.
| Actuator Type | ROLLER LEVER |
| Approvals | UL, CSA |
| Contact Material | Silver |
| Current Rating | 16A |
| Electrical Life | 100000Cycles |
| Height | 18.7mm |
| Lead Free | Lead Free |
| Length | 37.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Panel, Chassis Mount, Screw |
| Number of Poles | 1 |
| Operating Force | 125gf |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Ratings | IP40, IP00 |
| Series | D3V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Width | 27.8mm |
| RoHS | Compliant |
Download the complete datasheet for Omron D3V-16G6M-1C25-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
