The Omron D3V-16K2C25K is a basic and snap action switch with a pin plunger actuator style, featuring a switch configuration of normally closed, a pole throw configuration of single pole single throw, and a termination style of quick connect. It has a maximum current rating of 16 amps at 250 volts AC, a maximum AC voltage rating of 250 volts, and a maximum DC voltage rating of 250 volts. The switch has a maximum power rating of 372.85 milliwatts and an electrical life of 100,000 operations. It is designed for screw mount applications and has an operating force of 1.96 units. The Omron D3V-16K2C25K operates within a temperature range of -25 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Pin Plunger |
| Max Current Rating | 16@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 1.96N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |