The D3V-2111C24K is a SPDT switch with a short hinge lever actuator style, rated for 250VAC at 21A. It features a quick connect termination style and screw mount. The switch has an electrical life of 50,000 cycles and operates within a temperature range of -25°C to 85°C.
Omron D3V-2111C24K technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Short Hinge Lever |
| Max Current Rating | 21@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Electrical Life | 50000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.98N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron D3V-2111C24K to view detailed technical specifications.
No datasheet is available for this part.