This Omron switch features a SPDT configuration with a pin plunger actuator style, capable of handling a maximum current of 21A at 250VAC. It has a solder termination style and a screw mount, with an operating force of 1.23 and an electrical life of 50,000 cycles. The switch operates within a temperature range of -25 to 85 degrees Celsius.
Omron D3V-211A4AE technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Pin Plunger |
| Max Current Rating | 21@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Electrical Life | 50000Cycles |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Operating Force | 1.23N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron D3V-211A4AE to view detailed technical specifications.
No datasheet is available for this part.