
SPDT basic switch featuring silver contacts and a 14A current rating. Designed for chassis mounting with screw terminals, it offers a quick connect termination. Operating force is 0.44N with a pretravel of 0.354 inches and overtravel of 0.079 inches. Electrical life is 50,000 cycles, with a mechanical life of 10,000,000 cycles. Rated for 250V AC and 30V DC, it operates within a temperature range of -25°C to 85°C and is IP40 rated and RoHS compliant.
Omron D3V-21G3-1C4A-K technical specifications.
| Contact Material | Silver |
| Current Rating | 14A |
| Differential Travel | 0.08inch |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.44N |
| Operating Position | 0.6inch |
| Orientation | Straight |
| Overtravel | 0.079inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.354inch |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | D3V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D3V-21G3-1C4A-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
