
SPDT snap-action switch with silver contacts, rated for 14A and 250V AC/DC. Features a quick connect termination and chassis mount with screw. Offers a mechanical life of 10,000,000 cycles and an electrical life of 50,000 cycles. Operating force is 0.79N, with a pretravel of 0.157 inches and overtravel of 0.062 inches. Operates within a temperature range of -25°C to 85°C and is IP40 rated and RoHS compliant.
Omron D3V-21G6-1C4A-K technical specifications.
| Contact Material | Silver |
| Current Rating | 14A |
| Differential Travel | 0.031inch |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.79N |
| Operating Position | 0.815inch |
| Orientation | Straight |
| Overtravel | 0.062inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.157inch |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | D3V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D3V-21G6-1C4A-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
