
The Omron D3V-61M-1C24-K is a SPDT on-mom switch with a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It has a mechanical life of 10,000,000 cycles and an electrical life of 500,000 cycles. The switch is rated for 250V AC and 250V DC and has a DC rated voltage of 30V. It is RoHS compliant and has an IP40 rating.
Checking distributor stock and pricing after the page loads.
| Contact Material | Silver |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.98N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | D3V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
