The Omron D3V-63-2A4-T is a basic and snap action switch with a long hinge lever actuator style. It features a switch configuration of normally closed (N.C.) and a pole throw configuration of single pole single throw (SPST). The switch has a maximum current rating of 6 amps at 250 volts AC or 30 volts DC, and a maximum AC voltage rating of 250 volts. It also has a maximum power rating of 186.42 watts, as certified by CSA and UL. The switch has an electrical life of 100,000 operations and can be mounted using a screw mount with a quick connect or solder termination style. It operates within a temperature range of -25 to 200 degrees Celsius.
Omron D3V-63-2A4-T technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Long Hinge Lever |
| Max Current Rating | 6@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 186.42@(CSA/UL)VA |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect/Solder |
| Mounting | Screw Mount |
| Operating Force | 0.34N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 200°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron D3V-63-2A4-T to view detailed technical specifications.
No datasheet is available for this part.