The Omron D3V-64K-3C4-T is a basic and snap action switch with a switch configuration of N.O. and a pole throw configuration of SPST. It features a simulated roller lever actuator style and can handle a maximum current rating of 6 amps at 250 volts AC or 30 volts DC. The switch has a maximum AC voltage rating of 250 volts and a maximum power rating of 186.42 watts as certified by CSA and UL. It is designed for screw mount installation and has an operating force of 0.59 units. The switch operates within a temperature range of -25 to 200 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Simulated Roller Lever |
| Max Current Rating | 6@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 186.42@(CSA/UL)VA |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.59N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 200°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |