The Omron D3V-64K1A4AK is a basic SPDT switch with a simulated roller lever actuator. It features a maximum current rating of 6 amps at 250VAC and a maximum power rating of 186.42 watts. The switch has a screw mount termination style and a operating force of 0.54 N. It can operate within a temperature range of -25°C to 105°C. The Omron D3V-64K1A4AK is suitable for general applications.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Simulated Roller Lever |
| Max Current Rating | 6@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 186.42@(CSA/UL)VA |
| Electrical Life | 500000Cycles |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Operating Force | 0.54N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |