The Omron D3V-64M-2C24-T-K is a basic and snap action switch with a switch configuration of N.C. and a pole throw configuration of SPST. It features a simulated roller lever actuator style and a maximum current rating of 6A at 250VAC or 30VDC. The switch has a maximum AC voltage rating of 250V and a maximum power rating of 186.42W, with an electrical life of 100,000 cycles. It is designed for screw mount applications and has an operating force of 0.59N. The operating temperature range is from -25°C to 200°C.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Simulated Roller Lever |
| Max Current Rating | 6@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 186.42@(CSA/UL)VA |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.59N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 200°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |