The Omron D3V-652A3H is a basic and snap action switch with a short hinge roller lever actuator style. It features a single pole single throw (SPST) configuration and a non-latching (N.C.) switch configuration. The switch has a maximum current rating of 6 amps at 250 volts AC and a maximum power rating of 186.42 watts. It is rated for 500,000 electrical life cycles and has an operating force of 0.59 N. The switch is screw mountable and has a temperature range of -25°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Short Hinge Roller Lever |
| Max Current Rating | 6@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 186.42@(CSA/UL)VA |
| Electrical Life | 500000Cycles |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Operating Force | 0.59N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |