The D3V-65K-3C24-T-K is a single-pole single-throw (SPST) electromechanical switch with a short hinge roller lever actuator style. It has a maximum current rating of 6 amps at 250 volts AC and a maximum power rating of 186.42 watts. The switch is designed for screw mount applications and has an operating temperature range of -25°C to 200°C. It is rated for 100,000 electrical life cycles and features a quick connect termination style.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Short Hinge Roller Lever |
| Max Current Rating | 6@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 186.42@(CSA/UL)VA |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 1.18N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 200°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |