
The D3V Series SPST On-Mom Chassis Mount Switch has a current rating of 6A and a DC rated voltage of 30V. It can operate up to 500,000 cycles and has a mechanical life of 10,000,000 cycles. The switch has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It is RoHS compliant and has an IP40 rating. The switch is available in bulk packaging and features a quick connect termination.
Omron D3V-65M-2C24 technical specifications.
| Current Rating | 6A |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 105°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Force | 120gf |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | D3V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D3V-65M-2C24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
