The Omron D3V-663A3 is a basic snap action switch with a hinge roller lever actuator style, featuring a single pole single throw configuration and a maximum current rating of 6 amps at 250VAC. It has a maximum power rating of 186.42 watts, as certified by CSA and UL, and an electrical life of 500,000 operations. The switch is rated for operation between -25°C and 105°C and can be mounted using screws. It has a termination style of solder and is suitable for general use.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Hinge Roller Lever |
| Max Current Rating | 6@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 186.42@(CSA/UL)VA |
| Electrical Life | 500000Cycles |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Operating Force | 0.29N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |