The Omron D3V-66M-1C4-T is a SPDT switch with a hinge roller lever actuator style, rated for 6A at 250VAC or 30VDC. It features a quick connect termination style and a screw mount. The switch has an electrical life of 100,000 cycles and operates within a temperature range of -25 to 200 degrees Celsius.
Omron D3V-66M-1C4-T technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Hinge Roller Lever |
| Max Current Rating | 6@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 186.42@(CSA/UL)VA |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.59N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 200°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron D3V-66M-1C4-T to view detailed technical specifications.
No datasheet is available for this part.