The Omron D3V-6G-1C24-T-K switch features a silver contact material and a current rating of 6A. It has a mechanical life of 10 million cycles and an electrical life of 500,000 cycles. The switch operates within a temperature range of -25°C to 200°C and has a maximum voltage rating of 250V AC. It is rated for IP40 and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Contact Material | Silver |
| Current Rating | 6A |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 100gf |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP40 |
| Series | D3V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 6.2g |
| RoHS | Compliant |
