The Omron D3V-6G1C22 is a basic and snap action switch with a SPDT configuration and pin plunger actuator style. It has a maximum current rating of 6 amps at 250VAC and a maximum power rating of 186.42 watts, certified to CSA and UL standards. The switch features a quick connect termination style and screw mount for easy installation. It operates within a temperature range of -25°C to 105°C and has an electrical life of 500,000 cycles.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Pin Plunger |
| Max Current Rating | 6@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 186.42@(CSA/UL)VA |
| Electrical Life | 500000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.25N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |