The Omron D3V-6G1K1A4AH is a basic and snap action switch with a short hinge lever actuator style. It features a SPDT pole throw configuration and a NO/NC switch configuration. The switch has a maximum current rating of 6 amps at 250VAC and a maximum power rating of 186.42 watts. It is designed for screw mount applications and has an operating force of 0.83N. The switch operates within a temperature range of -25°C to 125°C.
Omron D3V-6G1K1A4AH technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Short Hinge Lever |
| Max Current Rating | 6@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 186.42@(CSA/UL)VA |
| Electrical Life | 500000Cycles |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Operating Force | 0.83N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron D3V-6G1K1A4AH to view detailed technical specifications.
No datasheet is available for this part.