The Omron D3V-6G2K1C23KH is a basic and snap action switch with a hinge lever actuator style. It features a switch configuration of N.O./N.C. and a pole throw configuration of SPDT. The switch has a maximum current rating of 6 amps at 250VAC and a maximum power rating of 186.42 watts, certified to CSA/UL standards. It is designed for screw mount applications and has a quick connect termination style. The switch operates within a temperature range of -25°C to 125°C and has an electrical life of 500,000 cycles.
Omron D3V-6G2K1C23KH technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Hinge Lever |
| Max Current Rating | 6@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 186.42@(CSA/UL)VA |
| Electrical Life | 500000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.2N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron D3V-6G2K1C23KH to view detailed technical specifications.
No datasheet is available for this part.