This Omron SPST snap action switch features a long hinge lever actuator and a maximum current rating of 6 amps at 250VAC or 30VDC. The switch has a maximum power rating of 186.42 watts and an electrical life of 100,000 operations. It can be mounted using a screw and has a quick connect termination style. The operating force is 0.34 Newtons, and the switch operates within a temperature range of -25 to 200 degrees Celsius.
Omron D3V-6G3M-2C24-T-K technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Long Hinge Lever |
| Max Current Rating | 6@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 186.42@(CSA/UL)VA |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.34N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 200°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron D3V-6G3M-2C24-T-K to view detailed technical specifications.
No datasheet is available for this part.