
Miniature basic switch featuring SPST throw configuration and On-Mom function. Silver contact material supports a 6A current rating and 250V AC/DC voltage rating. Designed for chassis mounting with screw terminals, this switch offers a 0.59N operating force and quick connect termination. Operating temperature range spans -25°C to 105°C, with electrical and mechanical life cycles of 500,000 and 10,000,000 respectively.
Omron D3V-6G4M-2C24-K technical specifications.
| Contact Material | Silver |
| Current Rating | 6A |
| Differential Travel | 0.031inch |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.59N |
| Operating Position | 0.738inch |
| Orientation | Straight |
| Overtravel | 0.062inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.157inch |
| Ratings | IP40 |
| Series | D3V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D3V-6G4M-2C24-K to view detailed technical specifications.
No datasheet is available for this part.