The Omron D3V-6GK3C4A is a basic and snap action switch with a pin plunger actuator style, featuring a maximum current rating of 6 amps at 250VAC. It has a maximum power rating of 186.42 watts, with an electrical life of 500,000 operations. The switch is rated for screw mounting and has a quick connect termination style. It operates within a temperature range of -25 to 105 degrees Celsius.
Omron D3V-6GK3C4A technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Pin Plunger |
| Max Current Rating | 6@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 186.42@(CSA/UL)VA |
| Electrical Life | 500000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 1.23N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron D3V-6GK3C4A to view detailed technical specifications.
No datasheet is available for this part.