The Omron D3V-6K-2C4-T is a basic SPST switch with a maximum current rating of 6 amps at 250VAC or 30VDC. It features a pin plunger actuator style and a quick connect termination style. The switch is designed for screw mount applications and has an operating force of 0.98N. It can operate within a temperature range of -25°C to 200°C and has a rated electrical life of 100,000 operations.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Pin Plunger |
| Max Current Rating | 6@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 186.42@(CSA/UL)VA |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.98N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 200°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |