Omron D3V21G6K2C65W2K technical specifications.
| Actuator Style | Hinge Roller Lever |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Cage Code | SDM04 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Omron D3V21G6K2C65W2K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.