Omron D40Z1C5 technical specifications.
| Body Material | PBT, Plastic |
| Mount | Screw |
| Package Quantity | 1 |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Sensing Distance | 0.591inch |
| Termination | Cable |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Omron D40Z1C5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.