Omron D4A-0018N technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | D4A |
| RoHS | Not Compliant |
Download the complete datasheet for Omron D4A-0018N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.