Omron D4A-0100N technical specifications.
| Current Rating | 10A |
| Mount | Screw |
| Package Quantity | 1 |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D4A |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D4A-0100N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
