The D4A Series SPDT Chassis Mount Limit Switch from Omron features a current rating of 6A and a voltage rating of 30V DC. It has a differential travel of 0.025inch and an operating position of 1.732inch. The switch has an electrical life of 1,000,000 cycles and can operate within a temperature range of -20°C to 100°C. It is rated for IP67, waterproof, and dust tight, and is packaged in bulk.
Omron D4A-1107-H-N technical specifications.
| Current Rating | 6A |
| Differential Travel | 0.025inch |
| Electrical Life | 1000000Cycles |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount |
| Operating Position | 1.732inch |
| Overtravel | 0.201inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.094inch |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | D4A |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D4A-1107-H-N to view detailed technical specifications.
No datasheet is available for this part.