Omron D4A-1E03N technical specifications.
| Actuator Type | Rotary |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Series | D4A |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Omron D4A-1E03N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.