Omron D4A-3101N-F technical specifications.
| Actuator Type | Rotary |
| Current Rating | 10A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis Mount |
| Operating Force | 0.39N |
| Package Quantity | 1 |
| Ratings | IP67 |
| RoHS Compliant | No |
| Series | D4A |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron D4A-3101N-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.