The D4A-4516N is a 30V DC rated, 3A current rating, on-momentary DPDT switch from Omron. It features a chassis mount design and a screw termination. The switch has an electrical life of 750,000 cycles and operates within a temperature range of -20°C to 100°C. The D4A-4516N is rated for 125V AC and is compliant with IP67, waterproof, and dust tight ratings. It is also RoHS compliant and packaged in bulk.
Omron D4A-4516N technical specifications.
| Current Rating | 3A |
| Electrical Life | 750000Cycles |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4A |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D4A-4516N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.