
The Omron D4A-4P01N is a rotary limit switch with a current rating of 3A and a DC rated voltage of 24V. It features a maximum operating temperature of 80°C and a minimum operating temperature of -10°C. The switch is rated for 750,000 electrical cycles and 30,000,000 mechanical cycles. It is RoHS compliant and meets IP67, waterproof, and dust-tight ratings. The switch is packaged in bulk and has a screw mount termination.
Omron D4A-4P01N technical specifications.
| Actuator Type | Rotary |
| Current Rating | 3A |
| Electrical Life | 750000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 30000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4A |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron D4A-4P01N to view detailed technical specifications.
No datasheet is available for this part.
