Omron D4A0001N technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Standard |
| Package Quantity | 1 |
| Series | D4A-N |
| RoHS | Compliant |
Download the complete datasheet for Omron D4A0001N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.