Omron D4A0002N technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Hardware |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | D4A-N |
| RoHS | Compliant |
Download the complete datasheet for Omron D4A0002N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.