Omron D4A0500N technical specifications.
| Package/Case | Metal |
| Current Rating | 5A |
| Package Quantity | 1 |
| Series | D4A-N |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Omron D4A0500N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.