Omron D4A1000N technical specifications.
| Contact Type | Double Break |
| Package Quantity | 1 |
| Series | D4A-N |
| Termination | Screw |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron D4A1000N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.