
Omron D4A1102N technical specifications.
| Actuator Type | Rotary |
| Contact Type | Snap Action |
| Current Rating | 6A |
| Electrical Life | 1000000Cycles |
| Max Operating Temperature | 100°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 50000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 0.39N |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | D4A |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT, SPST |
| Type | General Purpose |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D4A1102N to view detailed technical specifications.
No datasheet is available for this part.