Omron D4A2506N technical specifications.
| Current Rating | 3A |
| Differential Travel | 0.04inch |
| Electrical Life | 750000Cycles |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount |
| Operating Force | 2000gf |
| Operating Position | 1.339inch |
| Overtravel | 0.201inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.094inch |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | D4A |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D4A2506N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.