This Omron D4A2509N switch features a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It has a mechanical life of 30 million cycles and an electrical life of 750,000 cycles. The switch is approved by UL, CSA, and CCC, and is suitable for use in applications with a maximum voltage rating of 600V AC or 250V DC.
Omron D4A2509N technical specifications.
| Approvals | UL, CSA, CCC |
| Electrical Life | 750000Cycles |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 30000000Cycles |
| Mount | Screw |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | D4A-N |
| Termination | Conduit |
| Throw Configuration | DPDT |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Omron D4A2509N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.