The D4A2514N is a general purpose DPDT on-mom switch from Omron with a current rating of 3A and a maximum operating temperature of 100°C. It features a chassis mount with screw termination and a throw configuration of DPDT. The switch is rated for 125V AC and 30V DC and has an electrical life of 750,000 cycles. It also meets IP67, waterproof, and dust tight ratings.
Omron D4A2514N technical specifications.
| Current Rating | 3A |
| Electrical Life | 750000Cycles |
| Max Operating Temperature | 100°C |
| Mechanical Life | 30000000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | D4A |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPDT |
| Type | General Purpose |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D4A2514N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.