Omron D4AA10 technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Series | D4A |
| Termination | Conduit |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron D4AA10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.